JR400

Knowles Voltronics
768-JR400
JR400

Mfr.:

Description:
Trimmer/Variable Capacitors 8.0 - 40pF 100volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.716

Stock:
6.716
Can Dispatch Immediately
On Order:
4.000
Expected 7/13/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,79 € 2,79 €
1,91 € 19,10 €
1,63 € 81,50 €
1,52 € 152,00 €
1,44 € 720,00 €
Full Reel (Order in multiples of 1000)
1,32 € 1.320,00 €
1,22 € 2.440,00 €
1,17 € 5.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
8 pF to 40 pF
100 V
SMD/SMT
3.5 mm (0.138 in)
3.1 mm (0.122 in)
Ceramic Chip Trimmer
1.15 mm
- 40 C
+ 85 C
JR
Reel
Cut Tape
MouseReel
Brand: Knowles Voltronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: Trimmer Capacitors - Ceramic Dielectric
Product Type: Trimmer / Variable Capacitors
Q Minimum: 1500
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient/Code: - 750 PPM / C
Test Frequency: 1 MHz
Voltage Rating DC: 100 VDC
Unit Weight: 529,815 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532300000
CNHTS:
8532300000
CAHTS:
8532300000
USHTS:
8532300010
JPHTS:
853230000
KRHTS:
8532300000
MXHTS:
8532300500
BRHTS:
85322590
ECCN:
EAR99

J Series Ceramic Chip Trimmer Capacitors

Voltronics / Knowles J Series Ceramic Chip Trimmer Capacitors outperform all similar trimmers and provide leading stability over time with low capacitance drift. Voltronics / Knowles J Series Ceramic Chip Trimmer Capacitors offer up to 50% higher Q than similar trimmers. J Series Trimmers are usable to over 1GHz and have no exposed metal mechanism underneath the JR and JZ capacitors.

Voltronics Ceramic Half-Turn SMT Capacitors

Voltronics / Knowles Ceramic Half-turn SMT Variable Capacitors are small, inexpensive trimmers available in tape-and-reel format for use with automated assembly equipment. In spite of their small size, they can provide a generous amount of capacitance (up to 100 pF) for high-frequency applications. Used for applications that require adjustable capacitance in a miniature, surface-mountable package at low cost, the Ceramic Half-turn SMT Variable Capacitors provide enough capacitance range to fine-tune filter center frequencies and correct for oscillator drift. The quality factor (Q) of these trimmers is about 1500 at 1 MHz. The temperature coefficient is typically 0 to -750 ppm/°C while capacitance drift ranges from ± 1% to ±5%. These trimmers are generally rated for maximum DC withstanding voltage of about 220 V.

FEATURED PRODUCTS
KNOWLES