JR030HV

Knowles Voltronics
768-JR030HV
JR030HV

Mfr.:

Description:
Trimmer/Variable Capacitors TRIMMER CAPACITOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,91 € 1.910,00 €
1,82 € 3.640,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
1.5 pF to 3 pF
SMD/SMT
3.5 mm (0.138 in)
3.1 mm (0.122 in)
Ceramic Chip Trimmer
1.15 mm
- 40 C
+ 85 C
JR_HV
Reel
Brand: Knowles Voltronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: Trimmer Capacitors - Ceramic Dielectric
Product Type: Trimmer / Variable Capacitors
Q Minimum: 500
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient/Code: 0 PPM / C to +/- 200 PPM / C
Test Frequency: 1 MHz
Voltage Rating DC: 100 VDC
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532300000
CNHTS:
8532300000
ECCN:
EAR99

J Series Ceramic Chip Trimmer Capacitors

Voltronics / Knowles J Series Ceramic Chip Trimmer Capacitors outperform all similar trimmers and provide leading stability over time with low capacitance drift. Voltronics / Knowles J Series Ceramic Chip Trimmer Capacitors offer up to 50% higher Q than similar trimmers. J Series Trimmers are usable to over 1GHz and have no exposed metal mechanism underneath the JR and JZ capacitors.

FEATURED PRODUCTS
KNOWLES