JN010

Knowles Voltronics
768-JN010
JN010

Mfr.:

Description:
Trimmer/Variable Capacitors 0.55 - 1.0pF 25volts

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.55 pF to 1 pF
25 V
SMD/SMT
1.7 mm (0.067 in)
1.5 mm (0.059 in)
Half-Turn Ceramic Trimmer Capacitors
0.89 mm
- 25 C
+ 85 C
JN
Reel
Cut Tape
MouseReel
Brand: Knowles Voltronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Product: Trimmer Capacitors - Ceramic Dielectric
Product Type: Trimmer / Variable Capacitors
Q Minimum: 500
Factory Pack Quantity: 100
Subcategory: Capacitors
Temperature Coefficient/Code: 0 PPM / C to +/- 50 PPM / C
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532300000
CNHTS:
8532300000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES