AF10HV

Knowles Voltronics
768-AF10HV
AF10HV

Mfr.:

Description:
Trimmer/Variable Capacitors PTFE Dielectric 1000V 1.0 to 10.0pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,35 € 60,35 €
46,72 € 467,20 €
39,20 € 1.960,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
1 pF to 10 pF
1 kV
SMD/SMT
12.19 mm (0.48 in)
Multi-Turn PTFE Trimmer Capacitors
7.62 mm
- 65 C
+ 125 C
AV_HV
Bulk
Brand: Knowles Voltronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Product: Trimmer Capacitors - PTFE Dielectric
Product Type: Trimmer / Variable Capacitors
Factory Pack Quantity: 10
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532300000
CNHTS:
8532300000
CAHTS:
8532250000
USHTS:
8532250040
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Voltronics Ceramic Half-Turn SMT Capacitors

Voltronics / Knowles Ceramic Half-turn SMT Variable Capacitors are small, inexpensive trimmers available in tape-and-reel format for use with automated assembly equipment. In spite of their small size, they can provide a generous amount of capacitance (up to 100 pF) for high-frequency applications. Used for applications that require adjustable capacitance in a miniature, surface-mountable package at low cost, the Ceramic Half-turn SMT Variable Capacitors provide enough capacitance range to fine-tune filter center frequencies and correct for oscillator drift. The quality factor (Q) of these trimmers is about 1500 at 1 MHz. The temperature coefficient is typically 0 to -750 ppm/°C while capacitance drift ranges from ± 1% to ±5%. These trimmers are generally rated for maximum DC withstanding voltage of about 220 V.

FEATURED PRODUCTS
KNOWLES