AC14

Knowles Voltronics
768-AC14
AC14

Mfr.:

Description:
Trimmer/Variable Capacitors VARCAP, 14 PF, 250 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,89 € 52,89 €
34,40 € 344,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
REACH - SVHC:
A
Bulk
Brand: Knowles Voltronics
Product Type: Trimmer / Variable Capacitors
Factory Pack Quantity: 10
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532300000
CNHTS:
8532300000
USHTS:
8532300090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A & K Series Air Trimmers

Voltronics / Knowles A and K Series Air Trimmers are capacitors designed at frequencies up to 1.5GHz and feature an internal O-ring seal. The seal makes wave soldering and vapor degreasing possible without attaching a separate cap. Voltronics / Knowles A and K Series Air Trimmers are solder-sealed and ideal for mobile radios, aerospace communication, radar, and more.

FEATURED PRODUCTS
KNOWLES