A1J12HVS

Knowles Voltronics
768-A1J12HVS
A1J12HVS

Mfr.:

Description:
Trimmer/Variable Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,62 € 75,62 €
56,80 € 568,00 €
56,05 € 5.605,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
0.6 pF to 12 pF
125 V
A1_HV
Bulk
Brand: Knowles Voltronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Product Type: Trimmer / Variable Capacitors
Factory Pack Quantity: 10
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532300000
CNHTS:
8532300000
ECCN:
EAR99

A1 & A4 PTFE Trimmers

Voltronics / Knowles A1 and A4 Polytetrafluoroethylene (PTFE) Trimmers are capacitors featuring a high-reliability solid dielectric, positive tuning stops, and up to 5 (A4) or 13 (A1) full turns of linear tuning. Voltronics / Knowles A1 PTFE Trimmers are an ideal replacement for conventional miniature-air and sapphire dielectric trimmers. A1 assures no intermittent noiseless performance. A4 PTFE Trimmers offer the shortest length of any similar trimmer capacitor.

FEATURED PRODUCTS
KNOWLES