SFSWG5000220ZC0

Knowles Syfer
843-SFSWG5000220ZC0
SFSWG5000220ZC0

Mfr.:

Description:
Feed Through Capacitors 500V 22pF -20% +80% Flange end seal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 9/23/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,51 € 17,51 €
13,94 € 139,40 €
12,51 € 625,50 €
12,06 € 1.206,00 €
11,31 € 5.655,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Feed Through Capacitors
RoHS:  
22 pF
500 VDC
Solder
- 20 %, + 80 %
2 Terminal
3.29 mm
3.25 mm
EMI Filter
5 A
- 55 C
+ 125 C
C0G
Bulk
Brand: Knowles Syfer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Insulation Resistance: 10 GOhms
Product Type: Feed Through Capacitors
Factory Pack Quantity: 100
Subcategory: Filters
Type: C-Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8532240000
ECCN:
EAR99

SFSWG & SFSWR EMI Panel Filters

Syfer / Knowles SFSWG and SFSWR Electromagnetic Interference (EMI) Panel Filters are feedthrough capacitors featuring a hermetic glass seal with a flange end. These Syfer / Knowles EMI panel filters offer a 10pF to 33nF wide capacitance range and voltage ratings of 100V, 200V, and 500V. The SFSWG and SFSWR provide high insulation resistance of 10GΩ or 1000ΩF and a wide operating temperature range of -55°C to +125°C. Applications include EMI suppression, medical imaging equipment, military communication devices, and high-reliability power and signal lines.

FEATURED PRODUCTS
KNOWLES