SFCML1000474MX1

Knowles Syfer
843-SFCML1000474MX1
SFCML1000474MX1

Mfr.:

Description:
EMI Feedthrough Filters 100V .47uF X7R 20% L-C FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,53 € 21,53 €
10 Quote

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Feedthrough Filters
RoHS:  
REACH - SVHC:
SFCM
LC Filter
0.47 uF
100 V
20 %
10 A
- 55 C
+ 125 C
X7R
Bulk
Brand: Knowles Syfer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6.35 mm
Length: 17 mm
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Thread Size: M5
Type: Threaded Panel Mount
Width: 5 mm
Unit Weight: 5,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99

Feedthrough EMI Filters

Syfer / Knowles Feedthrough EMI Filters offer an extensive range, covering threaded and solder-in panel mounting versions, and an ever-expanding range of surface mount types. Syfer / Knowles Feedthrough EMI Filters are designed using a multilayer ceramic element, and manufactured using a unique 'Wet Process'. Dielectric materials used in these Feedthrough EMI Filters include the ultra stable C0G and stable X7R types, which ensure excellent insertion loss performance is provided up to full rated voltage and to the extremes of rated temperature. Capacitance values up to 2.2μF are offered, with working voltages up to 3kVdc.

FEATURED PRODUCTS
KNOWLES