SFBLP5000662ZX1

Knowles Syfer
843-SFBLP5000662ZX1
SFBLP5000662ZX1

Mfr.:

Description:
EMI Feedthrough Filters 500V .0066uF X7R -20%/+80% Pi FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Feedthrough Filters
RoHS:  
SFBL
Pi Filter
6600 pF
500 V
- 20 %, + 80 %
10 A
- 55 C
+ 125 C
X7R
Bulk
Brand: Knowles Syfer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Thread Size: M4
Type: Threaded Panel Mount
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES