SFBDT1000104MX1

Knowles Syfer
843-SFBDT1000104MX1
SFBDT1000104MX1

Mfr.:

Description:
EMI Feedthrough Filters 100V .1uF X7R 20% T FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,76 € 19,76 €
10 Quote

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Feedthrough Filters
RoHS:  
REACH - SVHC:
SFBD
T Filter
0.1 uF
100 V
20 %
10 A
- 55 C
+ 125 C
X7R
Bulk
Brand: Knowles Syfer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6.35 mm
Length: 17 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Thread Size: 12-32 UNEF
Type: Threaded Panel Mount
Width: 4.85 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

Feedthrough EMI Filters

Syfer / Knowles Feedthrough EMI Filters offer an extensive range, covering threaded and solder-in panel mounting versions, and an ever-expanding range of surface mount types. Syfer / Knowles Feedthrough EMI Filters are designed using a multilayer ceramic element, and manufactured using a unique 'Wet Process'. Dielectric materials used in these Feedthrough EMI Filters include the ultra stable C0G and stable X7R types, which ensure excellent insertion loss performance is provided up to full rated voltage and to the extremes of rated temperature. Capacitance values up to 2.2μF are offered, with working voltages up to 3kVdc.

FEATURED PRODUCTS
KNOWLES