SFBDP2000943MX1

Knowles Syfer
843-SFBDP2000943MX1
SFBDP2000943MX1

Mfr.:

Description:
EMI Feedthrough Filters 200V .094uF X7R 20% Pi FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Feedthrough Filters
RoHS:  
SFBD
Pi Filter
0.094 uF
200 V
20 %
10 A
- 55 C
+ 125 C
X7R
Bulk
Brand: Knowles Syfer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Diameter: 6.35 mm
Length: 17 mm
Product Type: EMI Feedthrough Filters
Subcategory: Filters
Thread Size: 12-32 UNEF
Type: Threaded Panel Mount
Width: 4.85 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES