SBSPP0500473MXB

Knowles Syfer
843-SBSPP0500473MXB
SBSPP0500473MXB

Mfr.:

Description:
EMI Filter Circuits 1206 .047uF 50V X7R 20% Pi Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Filter Circuits
RoHS:  
EMI Network Filters
RC (Pi) Filter
0.047 uF
50 V
1 A
SMD/SMT
1206 (3216 metric)
- 55 C
+ 125 C
SBSPP
Bulk
Attenuation: 37 dB
Brand: Knowles Syfer
Height: 1.6 mm
Length: 3.2 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 250
Subcategory: Filters
Width: 1.6 mm
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536900190
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KNOWLES