SBSMP1000224MXB

Knowles Syfer
843-SBSMP1000224MXB
SBSMP1000224MXB

Mfr.:

Description:
EMI Filter Circuits SBSM 100V 220.00 nF 20% X7R (2R1) , EMI filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,36 € 4.180,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Filter Circuits
SMD/SMT
SBSMP
Bulk
Brand: Knowles Syfer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: EMI Filter Circuits
Factory Pack Quantity: 1
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536900190
USHTS:
8548000000
ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES