SBSMC5000153MXT

Knowles Syfer
843-SBSMC5000153MXT
SBSMC5000153MXT

Mfr.:

Description:
EMI Filter Circuits SBSM 500V 15.00 nF 20% X7R (2R1) , EMI filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
7,12 € 3.560,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Filter Circuits
SBSMC
Reel
Brand: Knowles Syfer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: EMI Filter Circuits
Factory Pack Quantity: 500
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
USHTS:
8532240020
ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES