SBSMC2000154MXT

Knowles Syfer
843-SBSMC2000154MX
SBSMC2000154MXT

Mfr.:

Description:
EMI Filter Circuits 150 nF 0.05 20% C Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
374
Expected 7/15/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,15 € 14,15 €
12,86 € 128,60 €
11,25 € 281,25 €
10,61 € 530,50 €
9,97 € 997,00 €
9,00 € 2.250,00 €
Full Reel (Order in multiples of 500)
8,78 € 4.390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Filter Circuits
RoHS:  
EMI Network Filters
C Filter
0.15 uF
200 V
20 A
SMD/SMT
- 55 C
+ 125 C
SBSMC
Reel
Cut Tape
MouseReel
Attenuation: 43 dB
Brand: Knowles Syfer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.18 mm
Length: 6.6 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 500
Subcategory: Filters
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES