SBSGP5000222MXT

Knowles Syfer
843-SBSGP5000222MX
SBSGP5000222MXT

Mfr.:

Description:
EMI Filter Circuits 500V 2200pF X7R 20% 5.25x3.2mm Pi Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.522

Stock:
17.522 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,37 € 9,37 €
7,13 € 71,30 €
7,09 € 177,25 €
6,24 € 312,00 €
6,22 € 622,00 €
Full Reel (Order in multiples of 500)
6,22 € 3.110,00 €
6,15 € 6.150,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Filter Circuits
RoHS:  
EMI Network Filters
Pi Filter
2200 pF
500 V
5 A
SMD/SMT
2012 (5232 metric)
- 55 C
+ 125 C
SBSG
Reel
Cut Tape
Attenuation: 39 dB
Brand: Knowles Syfer
Height: 2.5 mm
Length: 5.25 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 500
Subcategory: Filters
Width: 3.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536900190
CNHTS:
8548000001
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KNOWLES