SBSGP5000103MXT

Knowles Syfer
843-SBSGP5000103MX
SBSGP5000103MXT

Mfr.:

Description:
EMI Filter Circuits 500V .01uF X7R 20% 5.25x3.2mm Pi Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
1.000
Expected 6/24/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,74 € 9,74 €
7,45 € 74,50 €
7,25 € 181,25 €
6,53 € 326,50 €
6,24 € 624,00 €
5,97 € 1.492,50 €
Full Reel (Order in multiples of 500)
5,48 € 2.740,00 €
5,26 € 5.260,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: EMI Filter Circuits
RoHS:  
EMI Network Filters
Pi Filter
0.01 uF
500 V
5 A
SMD/SMT
2012 (5232 metric)
- 55 C
+ 125 C
SBSG
Reel
Cut Tape
MouseReel
Attenuation: 39 dB
Brand: Knowles Syfer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.5 mm
Length: 5.25 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 500
Subcategory: Filters
Width: 3.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536900190
CNHTS:
8532241000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES