D35BD330K1EX

Knowles Syfer
843-D35BD330K1EX
D35BD330K1EX

Mfr.:

Description:
Speciality Ceramic Capacitors 33PF 100V 10%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 409,00 €
3,59 € 3.590,00 €
3,51 € 7.020,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speciality Ceramic Capacitors
33 pF
100 VDC
SMD/SMT
1.016 mm (0.04 in)
0.889 mm (0.035 in)
Single Layer Capacitors - SLC
BD
10 %
- 55 C
+ 125 C
Di-Cap
Waffle
Brand: Knowles Syfer
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 0.178 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Tradename: Di-Cap
Type: Single Layer Capacitor
Voltage Rating DC: 100 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
BRHTS:
85322410
ECCN:
EAR99

Single-Layer Capacitors

Dielectric Laboratories / Knowles Single-Layer Capacitors feature rugged construction and gold metallization for wire bonding. These ESD-proof, high-performance devices offer a capacitance range of up to 10,000pF with an operating frequency of up to 100GHz. Dielectric Laboratories / Knowles Single-Layer Capacitors are designed for RF, microwave, and millimeter-wave applications, including DC blocking, RF bypassing, filtering, tuning, and coupling.

FEATURED PRODUCTS
KNOWLES