D35BD300K1EX

Knowles Syfer
843-D35BD300K1EX
D35BD300K1EX

Mfr.:

Description:
Speciality Ceramic Capacitors 30PF 100V 10%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,73 € 373,00 €
3,53 € 3.530,00 €
3,49 € 6.980,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speciality Ceramic Capacitors
Waffle
Brand: Knowles Syfer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ceramic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES