D20NS3R3C1EX

Knowles Syfer
843-D20NS3R3C1EX
D20NS3R3C1EX

Mfr.:

Description:
Speciality Ceramic Capacitors SLC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 568,00 €
5,24 € 5.240,00 €
4,86 € 9.720,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Speciality Ceramic Capacitors
3.3 pF
100 VDC
SMD/SMT
0.508 mm (0.02 in)
0.508 mm (0.02 in)
Single Layer Capacitors - SLC
NS
0.25 pF
- 55 C
+ 125 C
Di-Cap
Waffle
Brand: Knowles Syfer
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 0.152 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Tradename: Di-Cap
Type: Single Layer Capacitor
Voltage Rating DC: 100 VDC
Unit Weight: 17 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532230000
CNHTS:
8532241000
CAHTS:
8532230000
USHTS:
8532230020
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322310
ECCN:
EAR99

FEATURED PRODUCTS
KNOWLES