CL1008-J474JQL1T-1

Knowles Syfer
843-CL1008J474JQL1T1
CL1008-J474JQL1T-1

Mfr.:

Description:
RF Inductors - SMD 1008 size Ceramic Core Inductor - 2 Silver with Nickel Barrier;;474 - 470nH;J +/- 5%;High Q

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,473 € 4,73 €
0,38 € 38,00 €
0,361 € 180,50 €
0,306 € 306,00 €
Full Reel (Order in multiples of 2000)
0,262 € 524,00 €
0,252 € 1.008,00 €
0,241 € 2.410,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: RF Inductors - SMD
1008 (2520 Metric)
470 nH
5 %
240 mA
1.17 Ohms
- 55 C
+ 125 C
45
450 MHz
2.92 mm
2.79 mm
2.03 mm
Ceramic
Reel
Cut Tape
Brand: Knowles Syfer
Case Code - in: 1008
Case Code - mm: 2520
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99