CL1008-2474JQL1T-1

Knowles Syfer
843-CL10082474JQL1T1
CL1008-2474JQL1T-1

Mfr.:

Description:
RF Inductors - SMD 1008 size Ceramic Core Inductor - 2 Silver with Copper Barrier;Non-Magnetic;474 - 470nH;J +/- 5%;High Q

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.600

Stock:
1.600 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,482 € 4,82 €
0,396 € 39,60 €
0,326 € 326,00 €
Full Reel (Order in multiples of 2000)
0,307 € 614,00 €
0,285 € 1.140,00 €
0,258 € 2.580,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: RF Inductors - SMD
1008 (2520 Metric)
470 nH
5 %
240 mA
1.17 Ohms
- 55 C
+ 125 C
45
450 MHz
2.92 mm
2.79 mm
2.03 mm
Ceramic
Reel
Cut Tape
Brand: Knowles Syfer
Case Code - in: 1008
Case Code - mm: 2520
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CL1008 High-Q Ceramic Core Inductors

Knowles Syfer CL1008 High-Q Ceramic Core Inductors deliver high energy efficiency and consistent inductance across a broad frequency range, ideal for designs in the medical and defense markets. These Knowles Syfer ceramic core inductors are non-magnetic and comply with the MRI industry's non-magnetic requirements. CL1008 High-Q inductors come in a compact 1008 case and feature a 12nH to 10μH inductance range and -55°C to +125°C operating temperature range.