5550J2K50682FCB

Knowles Syfer
843-5550J2K50682FCB
5550J2K50682FCB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5kV6800pF C0G(NP0) 5550 1percent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
6800 pF
2.5 kVDC
C0G (NP0)
1 %
5550
1412
SMD/SMT
- 55 C
+ 125 C
14 mm (0.551 in)
12.7 mm (0.5 in)
4.2 mm (0.165 in)
General Type MLCCs
Bulk
Brand: Knowles Syfer
Package/Case: 5550 (1412 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.