3640Y1K00105KETWS2

Knowles Syfer
843-3640Y1K00105KETW
3640Y1K00105KETWS2

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 3640 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1 uF
1 kVDC
X7R
10 %
3640 (Reversed)
9210 (Reversed)
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
9.2 mm (0.362 in)
10.16 mm (0.4 in)
4 mm (0.157 in)
Automotive MLCCs
AEC-Q200
StackiCap FlexiCap
Reel
Brand: Knowles Syfer
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Package/Case: 3640 (9210 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: StackiCap FlexiCap
Type: StackiCap Automotive Grade MLCC Capacitor
Unit Weight: 0,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99