2225Y0500152KCT

Knowles Syfer
766-2225Y0500152KCT
2225Y0500152KCT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2225 50V 1.50 nF +/-10% C0G/NP0 (1B) FlexiCap/Nickel Barrier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,29 € 1.145,00 €
2,18 € 2.180,00 €
2,05 € 4.100,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
2225 (5763 metric)
- 55 C
+ 125 C
Reel
Brand: Knowles Syfer
Capacitance: 1500 pF
Case Code - in: 2225 (Reversed)
Case Code - mm: 5763 (Reversed)
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dielectric: C0G (NP0)
Height: 4.2 mm (0.165 in)
Length: 5.7 mm (0.224 in)
Product: General Type MLCCs
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination: Flexible (Soft)
Termination Style: SMD/SMT
Tolerance: 10 %
Type: Multilayer Ceramic Capacitor
Voltage Rating DC: 50 VDC
Width: 6.3 mm (0.248 in)
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99