222523K61P50BQTAF9LM

Knowles Syfer
843-222523K61P50BQTA
222523K61P50BQTAF9LM

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2225 3K6 3.6kV 1P5- 1.5pF B +/-0.1pF Non-Magnetic High Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 349

Stock:
349 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 4,42 €
3,20 € 32,00 €
2,71 € 135,50 €
2,56 € 256,00 €
Full Reel (Order in multiples of 500)
2,30 € 1.150,00 €
2,20 € 2.200,00 €
2,11 € 4.220,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1.5 pF
3.6 kVDC
C0G (NP0)
0.1 pF
2225 (Reversed)
5763
Axial Ribbon
Flexible (Soft)
- 55 C
+ 125 C
5.7 mm (0.224 in)
6.3 mm (0.248 in)
4 mm (0.157 in)
Non-Magnetic Capacitors
Reel
Cut Tape
Brand: Knowles Syfer
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99