222523K00331GQTAF9LM

Knowles Syfer
843-222523K00331GQTA
222523K00331GQTAF9LM

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2225 size - 2 Sintered Silver with Copper Barrier;3K0 - 3kV;0331 - 330pF ;G +/-2% ;High Q C0G/NP0;178mm 7' reel; AF9LM - SM Marked Standard Chip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
3,73 € 1.865,00 €
3,57 € 3.570,00 €
3,56 € 7.120,00 €
5.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
330 pF
3 kVDC
High Q
2 %
SMD/SMT
Standard
- 55 C
+ 125 C
Non-Magnetic Applications
Reel
Brand: Knowles Syfer
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2225 Chip Size MLC Capacitors

Knowles 2225 Chip Size MLC Capacitors feature C0G/NP0 characteristics and a minimum capacitance rating of 6.2nF. These capacitors boast a non-magnetic design that offers a higher capacitance range and other high-Q specifications. The 2225-size capacitors meet J-STD-020 standards, allowing them to withstand high-temperature solder reflow profiles up to +260°C. Knowles 2225 Chip Size MLC Capacitors feature FlexiCap™ solder termination and are designed for non-magnetic applications.