222523K00131JQBAF9LM

Knowles Syfer
843-23K00131JQBAF9LM
222523K00131JQBAF9LM

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT SMD RF CAPACITOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,81 € 1.362,00 €
6,42 € 3.852,00 €
6,08 € 6.080,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
130 pF
3 kVDC
High Q
5 %
2225 (Reversed)
5763 (Reversed)
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
5.7 mm
6.3 mm
4.2 mm
Multilayer Ceramic Capacitor
Bulk
Brand: Knowles Syfer
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ceramic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Non-Magnetic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99