2215YA250472KSTSYX

Knowles Syfer
843-15YA250472KSTSYX
2215YA250472KSTSYX

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700pF 10% 250VAC X7R 2215 (5738 Metric) Non-Magnetic High Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 591

Stock:
591 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
2,85 € 28,50 €
2,40 € 120,00 €
2,26 € 226,00 €
Full Reel (Order in multiples of 500)
2,25 € 1.125,00 €
1,91 € 1.910,00 €
1,84 € 3.680,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
4700 pF
X7R
10 %
2215
5738
SMD/SMT
5.7 mm (0.224 in)
3.81 mm (0.15 in)
General Type MLCCs
Reel
Cut Tape
Brand: Knowles Syfer
Class: Class 2
Package/Case: 2215 (5738 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Safety Certified AC Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C0G, NP0, & X7R Non-Magnetic MLC Capacitors

Syfer / Knowles C0G, NP0, and X7R Non-Magnetic MLC Capacitors are designed for applications such as Magnetic Resonance Imaging (MRI), Nuclear Magnetic Resonance (NMR), and navigation. The non-magnetic MLC capacitors support semiconductor processing where electron-beam systems are utilized. These devices use a copper barrier instead of a nickel barrier, making them ideal for Passive Intermodulation (PIM) sensitive applications. Nickel can be a source of hysteresis and a contributor to PIM. The non-magnetic termination is offered with selected non-magnetic high Q (C0G/NP0), X5R, and X7R dielectrics, providing a fully non-magnetic component (μr=1.0000).