2211JA250471KCTSP

Knowles Syfer
843-211JA250471KCTSP
2211JA250471KCTSP

Mfr.:

Description:
Safety Capacitors 470PF 250V 10% 2211

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Safety Capacitors
RoHS:  
0.47 uF
250 VAC
SMD/SMT
Safety MLCCs
C0G (NP0)
10 %
- 55 C
+ 125 C
2211 (5728 metric)
A25 - SP/SPU
Reel
Brand: Knowles Syfer
Product Type: Safety Capacitors
Factory Pack Quantity: 750
Subcategory: Capacitors
Type: Safety Certified Capacitor
Unit Weight: 222 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.