1812YA250331JCT

Knowles Syfer
843-1812YA250331JCT
1812YA250331JCT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 330pF C0G (NP0) 1812 5percent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
330 pF
C0G (NP0)
5 %
1812
4532
SMD/SMT
- 55 C
+ 125 C
4.5 mm (0.177 in)
3.2 mm (0.126 in)
3.2 mm (0.126 in)
General Type MLCCs
A25
Reel
Brand: Knowles Syfer
Package/Case: 1812 (4532 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: FlexiCap
Type: Multilayer Ceramic Capacitor (FlexiCap)Multilayer Ceramic Capacitor (FlexiCap)
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

250Vac Non-Safety Rated AC Capacitors

Syfer / Knowles  250Vac Non-Safety Rated AC Capacitors are designed for up to 250Vac/60Hz continuous use and for nonsafety-critical applications where extended capacitance ranges are required. These 250Vac non-safety rated AC capacitors are available in case sizes 0805 to 2220 in both X7R and C0G/NPO dielectrics with capacitances up to 120nF. The capacitance ranges for these capacitors are divided into four groups which are based on the voltage coefficient of capacitance: C0G/NPO which has negligible capacitance shift with applied voltage and three subgroups of X7R.