1812Y6300224KXTWS2
See Product Specifications
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF 630V 10%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 6,00 € | 6,00 € | |
| 4,42 € | 44,20 € | |
| 3,88 € | 194,00 € | |
| 3,46 € | 346,00 € | |
| Full Reel (Order in multiples of 500) | ||
| 3,16 € | 1.580,00 € | |
| 3,00 € | 3.000,00 € | |
| 2,80 € | 5.600,00 € | |
Similar Products
- TARIC:
- 8532240000
- CNHTS:
- 8532241000
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- BRHTS:
- 85322410
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
