1812Y2000105KXTWS2

Knowles Syfer
843-1812Y2000105KXS2
1812Y2000105KXTWS2

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1uF X7R 1812 10percent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 789

Stock:
789 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,13 € 11,13 €
8,41 € 84,10 €
7,43 € 371,50 €
6,67 € 667,00 €
Full Reel (Order in multiples of 500)
6,20 € 3.100,00 €
5,74 € 5.740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1 uF
200 VDC
X7R
10 %
1812
4532
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
4.5 mm (0.177 in)
3.2 mm (0.126 in)
3.2 mm (0.126 in)
Automotive MLCCs
StackiCap FlexiCap
Reel
Cut Tape
MouseReel
Brand: Knowles Syfer
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Package/Case: 1812 (4532 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: StackiCap FlexiCap
Type: StackiCap Automotive Grade MLCC Capacitor
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

StackiCap™ Capacitors

Syfer / Knowles new StackiCap™ Capacitors are true SMD stacked capacitors designed without a mounting frame and in smaller case sizes that allow higher voltage and capacitance.  The StackiCap SMD Capacitors also have a unique patent-pending construction and FlexiCap™ termination material that make this capacitor suitable for a wide range of high voltage applications where a large amount of capacitance is required. One of the major advantages of StackiCap capacitors is significant size reduction from 8060 to 2220 case, for example. Smaller case sizes make these capacitors very useful when board space is limited, or at a premium.