1808JA250152KSRUYS

Knowles Syfer
843-08JA250152KSRUYS
1808JA250152KSRUYS

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
1500 pF
X7R
10 %
1808
4520
SMD/SMT
4.8 mm (0.189 in)
2 mm (0.079 in)
General Type MLCCs
Brand: Knowles Syfer
Class: Class 2
Package/Case: 1808 (5020 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 12000
Subcategory: Capacitors
Type: Safety Certified AC Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.