1808JA250151KXTPY2

Knowles Syfer
843-1808JA250151KXP2
1808JA250151KXTPY2

Mfr.:

Description:
Safety Capacitors 150pF X7R 1808 10percent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
0,657 € 985,50 €
0,642 € 3.852,00 €
0,635 € 5.715,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Safety Capacitors
RoHS:  
150 pF
250 VAC
SMD/SMT
4.5 mm (0.177 in)
2 mm (0.079 in)
Safety MLCCs
X7R
10 %
- 55 C
+ 125 C
1808 (4520 metric)
2 mm (0.079 in)
A25 - PY2/SY2
Reel
Brand: Knowles Syfer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Safety Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Type: Safety Certified Capacitor
Unit Weight: 149,424 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99