1808JA250121JSTSYX

Knowles Syfer
Not Assigned
1808JA250121JSTSYX

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
120 pF
X7R
5 %
1808
4520
SMD/SMT
4.95 mm (0.195 in)
2 mm (0.079 in)
General Type MLCCs
Brand: Knowles Syfer
Class: Class 2
Package/Case: 2008 (5020 metric)
Product Type: Ceramic Capacitors
Subcategory: Capacitors
Type: Safety Certified AC Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99