1808JA250102MXTSPU

Knowles Syfer
843-1808JA250102MXSU
1808JA250102MXTSPU

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF X7R 1808 20percent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
0,747 € 1.120,50 €
0,691 € 2.073,00 €
0,655 € 3.930,00 €
0,642 € 5.778,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1000 pF
X7R
20 %
1808
4520
SMD/SMT
- 55 C
+ 125 C
4.5 mm (0.177 in)
2 mm (0.079 in)
2 mm (0.079 in)
General Type MLCCs
A25 - SP/SPU
Reel
Brand: Knowles Syfer
Package/Case: 1808 (4520 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Type: Non-Safety Certified Capacitor
Unit Weight: 149,424 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Enhanced Safety Capacitors (Class X1, X2, Y2)

Syfer / Knowles Enhanced Safety-Certified Capacitors (Class X1, X2, Y2) comply with international UL and TÜV specifications to provide designers the option of using a surface-mount ceramic multilayer capacitor to replace leaded film types. These capacitors offer the benefits of simple pick-and-place assembly, a lower profile, and reduced board space required. The FlexiCap™ version of these capacitors minimizes the risk of mechanical cracking. The lineup features a range of high capacitance values for selected case sizes. Syfer / Knowles Enhanced Safety-Certified Capacitors (Class X1, X2, Y2) are ideal for modems, AC-DC power supplies, and other applications where lightning strike or other voltage transients represent a threat to electronic equipment.