1210J6300563JCTVM2

Knowles Syfer
843-1210J6300563JCTV
1210J6300563JCTVM2

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 630dc 56nF +/-5% C0G/NP0(1B)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,68 € 4,68 €
3,40 € 34,00 €
2,88 € 144,00 €
2,72 € 272,00 €
Full Reel (Order in multiples of 300)
2,43 € 729,00 €
2,32 € 2.088,00 €
2,26 € 4.068,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.056 uF
630 VDC
C0G (NP0)
5 %
1210
3225
SMD/SMT
- 55 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
6 mm (0.236 in)
Ceramic Capacitors
VM2
Reel
Cut Tape
MouseReel
Brand: Knowles Syfer
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Package/Case: 1210 (3225 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: MLC Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

VM2 Multilayer Ceramic Chip Capacitors

Syfer / Knowles VM2 Multilayer Ceramic Chip Capacitors provide maximum capacitance of 44nF/1kV and 66nF/630V in a compact chip size. These multi-layer chip capacitors are AEC-Q2000 qualified and RoHS compliant. The VM2 multilayer ceramic chip capacitors are ideal for LLC-type DC/DC converters in demanding environments. These multi-layer chip capacitors feature extended capabilities with novel electrode design, a wide operating temperature range of -55°C to 125°C, and ESR for thermal stability. Typical applications include EV onboard chargers, wireless charging systems, and potentially DC fast-charging infrastructure.