1206Y1000103MXTE07

Knowles Syfer
843-1206Y1000103MX7
1206Y1000103MXTE07

Mfr.:

Description:
Feed Through Capacitors 1206 100V .01uF 20% X7R 3-TERM C FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 903

Stock:
903 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,67 € 1,67 €
1,13 € 11,30 €
0,903 € 45,15 €
0,834 € 83,40 €
0,722 € 361,00 €
0,686 € 686,00 €
Full Reel (Order in multiples of 2500)
0,649 € 1.622,50 €
0,616 € 3.080,00 €
0,603 € 6.030,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Feed Through Capacitors
RoHS:  
0.01 uF
20 %
3 Terminal
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.1 mm (0.043 in)
Three Terminal Filter Capacitors
- 55 C
+ 125 C
E07
Reel
Cut Tape
MouseReel
Brand: Knowles Syfer
Product Type: Feed Through Capacitors
Factory Pack Quantity: 2500
Subcategory: Filters
Tradename: FlexiCap
Type: Surface Mount EMI Filters
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8548000000
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8548001000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SBSx, E01, & E07 EMI Filters & Capacitors

Syfer / Knowles SBSx, E01, and E07 EMI Filters and Capacitors are surface-mount devices that offer X7R and C0G dielectrics as well as EMI filtering performance up to 1GHz and higher. The SBSP series has a 1A-rated current, the SBSG series has a 5A-rated current, and the SBSM series has a 10A-rated current. These filters are ideal for telecom, power supplies, industrial equipment, and aerospace applications. The E01 and E07 surface-mount EMI filters are an extension to the three-terminal EMI chips capable of carrying currents up to 2A. These EMI filters are suitable for use on DC lines and can prevent the radiation of interference emanating from high-speed signal lines and ICs. These filters also prevent the propagation of high-frequency noise on power lines. The E01 and E07 EMI Filters offer improved high-frequency filtering performance because the DC current is fed directly through the EMI chip.

FEATURED PRODUCTS
KNOWLES