1206J2500103JCT

Knowles Syfer
843-1206J2500103JCT
1206J2500103JCT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 250Vdc 10nF +/-5% C0G/NP0(1B)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.750

Stock:
1.750 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,631 € 6,31 €
0,459 € 45,90 €
0,38 € 190,00 €
0,354 € 354,00 €
Full Reel (Order in multiples of 2500)
0,324 € 810,00 €
0,305 € 1.525,00 €
0,283 € 2.830,00 €
0,275 € 6.875,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
Reel
Cut Tape
Brand: Knowles Syfer
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Voltage C0G/NP0 (1B) MLCCs

Syfer / Knowles High-Voltage C0G/NP0 (1B) Multilayer Ceramic Capacitors (MLCCs) are offered in a small package size with a voltage range of 100V to 500V. These SMD/SMT capacitors feature a C0G/NP0 dielectric, which is known for its high stability and precision. The lineup includes standard MLCCs, as well as AEC-Q200 automotive-qualified variants. Specifications include a voltage range of 100V to 500V, a capacitance range of 5.6nF to 33nF, and ±5% tolerance. Syfer / Knowles High-Voltage C0G/NP0 (1B) MLCCs are available in two case sizes: 1206 and 1210.