1206J0500223MXTE01

Knowles Syfer
843-1206J0500223MX1
1206J0500223MXTE01

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 .022uF 50V X7R 20% 3-TERM C FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.907

Stock:
4.907 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4907 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,42 € 1,42 €
0,963 € 9,63 €
0,796 € 39,80 €
0,713 € 71,30 €
0,608 € 304,00 €
0,58 € 580,00 €
Full Reel (Order in multiples of 2500)
0,58 € 1.450,00 €
0,526 € 2.630,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
22 nF
50 VDC
20 %
1206
3216
SMD/SMT
- 55 C
+ 125 C
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.1 mm (0.043 in)
E01
Reel
Cut Tape
MouseReel
Brand: Knowles Syfer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Package/Case: 1206 (3216 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Type: 3 Terminal EMI Chip
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

SBSx, E01, & E07 EMI Filters & Capacitors

Syfer / Knowles SBSx, E01, and E07 EMI Filters and Capacitors are surface-mount devices that offer X7R and C0G dielectrics as well as EMI filtering performance up to 1GHz and higher. The SBSP series has a 1A-rated current, the SBSG series has a 5A-rated current, and the SBSM series has a 10A-rated current. These filters are ideal for telecom, power supplies, industrial equipment, and aerospace applications. The E01 and E07 surface-mount EMI filters are an extension to the three-terminal EMI chips capable of carrying currents up to 2A. These EMI filters are suitable for use on DC lines and can prevent the radiation of interference emanating from high-speed signal lines and ICs. These filters also prevent the propagation of high-frequency noise on power lines. The E01 and E07 EMI Filters offer improved high-frequency filtering performance because the DC current is fed directly through the EMI chip.