1111J1K03P30CQT

Knowles Syfer
843-1111J1K03P30C
1111J1K03P30CQT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV3.3pFC0G(NP0)1111 0.25pF Tol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
3.3 pF
1 kVDC
C0G (NP0)
0.25 pF
1111
2828
SMD/SMT
- 55 C
+ 125 C
2.79 mm (0.11 in)
2.79 mm (0.11 in)
2.54 mm (0.1 in)
RF Microwave / High Q
High Q (MS) Range
Reel
Cut Tape
MouseReel
Brand: Knowles Syfer
Package/Case: 1111 (2828 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: High Q, MLC Surface Mount Capacitor
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Q Capacitors

Syfer / Knowles High Q Capacitors are available in a wide range of sizes from 0402 to 3640 with various termination options, including FlexiCap™. The High Q material is very stable and provides excellent, low-loss performance in systems below 3GHz, as well as features a high "Q" factor at high frequencies, high RF power capabilities, low ESR, high self-resonant frequencies, and provides excellent capacitance stability across a wide temperature range (-55°C to 125°C). Syfer / Knowles high-frequency High Q Capacitors are suitable for many applications where high performance is required, such as tuners, mixers, filters, oscillators, RF power amplifiers, and tuning networks. Syfer / Knowles also offers square chips in 0505 and 1111 sizes, among others.