111122K01P20BQTAF9LM

Knowles Syfer
843-111122K01P20BQTA
111122K01P20BQTAF9LM

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 size - 2 Sintered Silver with Copper Barrier; 2K0 - 2kv; 1P2 - 1.2pF ; B +/-0.1pF; High Q; 178mm 7' reel; AF9LM - SM Marked Standard Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,54 € 1,54 €
1,03 € 10,30 €
0,823 € 41,15 €
0,76 € 76,00 €
0,654 € 327,00 €
Full Reel (Order in multiples of 1000)
0,621 € 621,00 €
0,581 € 1.162,00 €
0,556 € 2.780,00 €
0,548 € 5.480,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1.2 pF
2 kVDC
C0G (NP0)
0.1 pF
1111
2828
SMD/SMT
Silver
- 55 C
+ 125 C
2.79 mm (0.11 in)
2.79 mm (0.11 in)
2 mm (0.079 in)
Non-Magnetic Applications
Reel
Cut Tape
Brand: Knowles Syfer
Class: Class I
Package/Case: 1111 (2828 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: High Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

1111 Chip Size Non-Magnetic Capacitors

Knowles 1111 Chip Size Non-Magnetic Capacitors feature a non-magnetic termination designed for medical applications where non-magnetic components are required. These capacitors are part of the C0G/NP0 series and are supplied with FlexiCap™ sintered termination, ensuring they meet high-temperature +260°C solder reflow profiles. Knowles 1111 Chip Size Non-Magnetic Capacitors offer a minimum capacitance rating of 0.3pF, a maximum operating temperature of +125°C, and an SMD/SMT termination style.