111121K00820FQTAF9LM

Knowles Syfer
843-111121K00820FQTA
111121K00820FQTAF9LM

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1111 size - 2 Sintered Silver with Copper Barrier;1K0 - 1kV;0820 -82pF;F +/-1% ;High Q C0G/NP0;178mm 7' reel; AF9LM - SM Marked Standard Chip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,946 € 946,00 €
0,886 € 1.772,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
82 pF
1 kVDC
C0G (NP0)
1 %
1111
2828
SMD/SMT
Silver
- 55 C
+ 125 C
2.79 mm (0.11 in)
2.79 mm (0.11 in)
2 mm (0.079 in)
Non-Magnetic Applications
Reel
Brand: Knowles Syfer
Class: Class I
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Package/Case: 1111 (2828 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: High Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99