0805Y0500103KST

Knowles Syfer
843-0805Y0500103KST
0805Y0500103KST

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 10percent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,697 € 0,70 €
0,469 € 4,69 €
0,338 € 33,80 €
0,279 € 139,50 €
0,258 € 258,00 €
Full Reel (Order in multiples of 3000)
0,236 € 708,00 €
0,221 € 1.326,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.01 uF
50 VDC
X7R
10 %
0805
2012
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
1 mm (0.039 in)
Ceramic Capacitors
AEC-Q200
M01
Reel
Cut Tape
MouseReel
Brand: Knowles Syfer
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Tradename: FlexiCap
Type: Automotive
Unit Weight: 6,169 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
BRHTS:
85322410
ECCN:
EAR99

AEC-Q200 FlexiCap™ MLCCs

Syfer / Knowles AEC-Q200 FlexiCap™ MLCCs are suitable for harsh automotive environments. These FlexiCap MLCCs range up to a 1kV voltage rating for the requirements of modern automotive applications. The AEC-Q200 MLCCs ranges include standard MLCCs, StackiCap™ MLCCs, open mode, and tandem capacitors, and 3-terminal EMI components. These MLCCs operate at temperatures ranging from -55°C to 125°C. The AEC-Q200 FlexiCap MLCCs feature high reliability, flexible termination, and protection from short circuit failures. Typical applications include DC/DC converters, battery management, PTC heater controllers, DC/AC converters, automotive manufacturers, EVs, and HEV.