050525005P10BQTAF9LM

Knowles Syfer
843-050525005P10BQTA
050525005P10BQTAF9LM

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0505 size - 2 Sintered Silver with Copper Barrier; 500 - 500V; 5P10- 5.1pf ; B +/-0.1pF; High Q; AF9LM - SM Marked Standard Chip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,312 € 3,12 €
0,283 € 28,30 €
0,233 € 116,50 €
0,218 € 218,00 €
Full Reel (Order in multiples of 2500)
0,20 € 500,00 €
0,186 € 930,00 €
0,177 € 1.770,00 €
0,174 € 4.350,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
5.1 pF
500 VDC
High Q
0.1 pF
0505
1414
SMD/SMT
Standard
- 55 C
+ 125 C
1.4 mm (0.055 in)
1.4 mm (0.055 in)
1.27 mm (0.05 in)
Non-Magnetic Applications
Reel
Cut Tape
Brand: Knowles Syfer
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.