050525004P70BQTAF9LM

Knowles Syfer
843-050525004P70BQTA
050525004P70BQTAF9LM

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0505 size - 2 Sintered Silver with Copper Barrier; 500 - 500V; 4P70 - 4.7pF ; B +/-0.1pF; High Q; AF9LM - SM Marked Standard Chip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,20 € 500,00 €
0,186 € 930,00 €
0,177 € 1.770,00 €
0,174 € 4.350,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
4.7 pF
500 VDC
High Q
0.1 pF
0505
1414
SMD/SMT
Standard
- 55 C
+ 125 C
1.4 mm (0.055 in)
1.4 mm (0.055 in)
1.27 mm (0.05 in)
Non-Magnetic Applications
Reel
Brand: Knowles Syfer
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99