050522000331GQTAF9LM

Knowles Syfer
843-050522000331GQTA
050522000331GQTAF9LM

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0505 size - 2 Sintered Silver with Copper Barrier; 200 - 200V; 0331 - 330pF ; G +/-2% ; High Q; AF9LM - SM Marked Standard Chip

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.470

Stock:
2.470 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,467 € 4,67 €
0,427 € 42,70 €
0,358 € 179,00 €
0,336 € 336,00 €
Full Reel (Order in multiples of 2500)
0,314 € 785,00 €
0,293 € 1.465,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
330 pF
200 VDC
High Q
2 %
0505
1414
SMD/SMT
Standard
- 55 C
+ 125 C
1.4 mm (0.055 in)
1.4 mm (0.055 in)
1.27 mm (0.05 in)
Ceramic Capacitor
Reel
Cut Tape
Brand: Knowles Syfer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Package/Case: 0505 (1414 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Type: Non-Magnetic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99