0402J0250102JXT

Knowles Syfer
843-0402J0250102JXT
0402J0250102JXT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25V 1.00 nF +/-5% X7R (2R1) Nickel Barrier 100% tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,131 € 1.310,00 €
0,126 € 2.520,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
Reel
Brand: Knowles Syfer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99