ST3530B103K402LLXW-A1

Knowles Novacap
767-ST3530B103K4KLXW
ST3530B103K402LLXW-A1

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 4000volts .01uF 10% X7R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
ST
Radial
0.01 uF
4 kVDC
X7R
10 %
- 55 C
+ 125 C
Stacked MLCCs
Waffle
Brand: Knowles Novacap
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ceramic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Unit Weight: 12,314 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532249000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322490
ECCN:
EAR99